Filter Your Search
1 - 1 of 1 results
|
ILCX18-BGEF18-20.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 50 ppm | 0.0025 % | 3 PPM/YEAR | 80 Ω | 18 pF | 2.5mm x 2.0mm x 0.065mm | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.065mm | ILSI AMERICA LLC | SMD, 4 PIN | compliant | 8541.60.00.50 |