Parametric results for: ilcx08 under Quartz Crystals

Filter Your Search

1 - 10 of 1,087 results

|
-
-
-
-
-
Manufacturer Part Number: ilcx08
Select parts from the table below to compare.
Compare
Compare
ILCX08-JF9F18-48.000
ILSI America LLC
Check for Price Yes Yes Transferred 48 MHz 10 ppm 0.003 % 5 PPM/YEAR 60 Ω 18 pF L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) 50 °C PARALLEL - FUNDAMENTAL TR 500 µW e4 -10 °C 50 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) ILSI AMERICA LLC SMD, 4 PIN compliant 8541.60.00.60
ILCX08-BF1F18-8.000
ILSI America LLC
Check for Price Yes Yes Transferred 8 MHz 50 ppm 0.003 % 5 PPM/YEAR 60 Ω 18 pF L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) 70 °C PARALLEL - FUNDAMENTAL TR 500 µW e4 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) ILSI AMERICA LLC SMD, 4 PIN compliant 8541.60.00.50
ILCX08-IF9318-36.000
ILSI America LLC
Check for Price Yes Yes Transferred 36 MHz 15 ppm 0.003 % 5 PPM/YEAR 60 Ω 18 pF L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) 50 °C PARALLEL - 3RD OVERTONE TR 500 µW e4 -10 °C 50 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) ILSI AMERICA LLC SMD, 4 PIN compliant 8541.60.00.60
ILCX08-JH5F18- 8.000 MHz
Abracon Corporation
Check for Price Active unknown
ILCX08-BG5F18-8.000
ILSI America LLC
Check for Price Yes Yes Transferred 8 MHz 50 ppm 0.0025 % 5 PPM/YEAR 60 Ω 18 pF L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) 85 °C PARALLEL - FUNDAMENTAL TR 500 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) ILSI AMERICA LLC SMD, 4 PIN compliant 8541.60.00.50
ILCX08-GI3F18-48.000
ILSI America LLC
Check for Price Yes Yes Transferred 48 MHz 25 ppm 0.0015 % 5 PPM/YEAR 60 Ω 18 pF L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) 70 °C PARALLEL - FUNDAMENTAL TR 500 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) ILSI AMERICA LLC SMD, 4 PIN compliant 8541.60.00.80
ILCX08-HF5F18-20.000
ILSI America LLC
Check for Price Yes Yes Transferred 20 MHz 20 ppm 0.003 % 5 PPM/YEAR 60 Ω 18 pF L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) 85 °C PARALLEL - FUNDAMENTAL TR 500 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) ILSI AMERICA LLC SMD, 4 PIN compliant 8541.60.00.50
ILCX08-HB0F18-20.000
ILSI America LLC
Check for Price Yes Yes Transferred 20 MHz 20 ppm 0.005 % 5 PPM/YEAR 60 Ω 18 pF L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) 50 °C PARALLEL - FUNDAMENTAL TR 500 µW e4 50 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) ILSI AMERICA LLC SMD, 4 PIN compliant 8541.60.00.50
ILCX08-BI1F18-8.000
ILSI America LLC
Check for Price Yes Yes Transferred 8 MHz 50 ppm 0.0015 % 5 PPM/YEAR 60 Ω 18 pF L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) 70 °C PARALLEL - FUNDAMENTAL TR 500 µW e4 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) ILSI AMERICA LLC SMD, 4 PIN compliant 8541.60.00.50
ILCX08-HI3F18-20.000
ILSI America LLC
Check for Price Yes Yes Transferred 20 MHz 20 ppm 0.0015 % 5 PPM/YEAR 60 Ω 18 pF L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) 70 °C PARALLEL - FUNDAMENTAL TR 500 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) ILSI AMERICA LLC SMD, 4 PIN compliant 8541.60.00.50