Parametric results for: ilc812s under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ilc812s
Select parts from the table below to compare.
Compare
Compare
ILC812SU
Fairchild Semiconductor Corporation
Check for Price No Obsolete 3.3 V 1.6 V 5.5 V 10 µA +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G4 e0 Not Qualified 85 °C -40 °C 4 PLASTIC/EPOXY TSOP TO-253LOW RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 1.9 mm DUAL 1.295 mm 2.8575 mm 1.02 mm FAIRCHILD SEMICONDUCTOR CORP SOT-143 SOT-143, 4 PIN 4 compliant EAR99 8542.39.00.01
ILC812SU
Impala Linear Corp
Check for Price No Transferred 3.3 V 10 µA +2.93V YES NO CMOS INDUSTRIAL e0 Not Qualified 85 °C -40 °C 4 PLASTIC/EPOXY TO-253LOW YES Tin/Lead (Sn/Pb) IMPALA LINEAR CORP , TO-253LOW unknown EAR99 8542.39.00.01