Filter Your Search
1 - 2 of 2 results
|
ILC6375CP-33
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4 V | 10 V | 400 mA | YES | BUCK | 115 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-F6 | Not Qualified | 80 °C | -30 °C | 6 | PLASTIC/EPOXY | SOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-89 | SOF, FL6,.1,60 | 5 | unknown | EAR99 | 8542.39.00.01 | |||||
|
ILC6375CP-33
Impala Linear Corp
|
Check for Price | No | Transferred | 50 mA | YES | 115 kHz | VOLTAGE-MODE | COMMERCIAL EXTENDED | R-PDSO-G5 | e0 | Not Qualified | 80 °C | -30 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | IMPALA LINEAR CORP | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 |