Filter Your Search
1 - 2 of 2 results
|
ILC5061AIC32X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2 V | 1.5 V | 10 V | 4.2 µA | +3.2V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G3 | Not Qualified | 80 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP3/6,.08 | 3 | compliant | EAR99 | 8542.39.00.01 | ||
|
ILC5061AIC32
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2 V | 1.5 V | 10 V | +3.2V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G3 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP3/6,.08 | 3 | unknown | EAR99 | 8542.39.00.01 |