Filter Your Search
1 - 10 of 89 results
|
ILC0402ER1N8S
Vishay Intertechnologies
|
$0.2330 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 nH | 140 mΩ | 16.667 % | YES | 100 MHz | 300 mA | 6 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay | |||||
|
ILC0402ER1N0S
Vishay Intertechnologies
|
$0.3775 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 nH | 120 mΩ | 30 % | YES | 100 MHz | 300 mA | 10 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay | |||||
|
ILC0402ER68NJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 1.4 Ω | 5 % | YES | 100 MHz | 150 mA | 750 MHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | compliant | |||||||
|
ILC0402ER68NK
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 1.4 Ω | 10 % | YES | 100 MHz | 150 mA | 750 MHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | VISHAY DALE | 0402 | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
ILC0402ER22NK
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 800 mΩ | 10 % | YES | 100 MHz | 200 mA | 1.9 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, 0402, ROHS COMPLIANT | compliant | |||||||||||||
|
ILC0402ER18NJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 650 mΩ | 5 % | YES | 100 MHz | 200 mA | 2.1 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | compliant | |||||||
|
ILC0402ER27NJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 900 mΩ | 5 % | YES | 100 MHz | 200 mA | 1.6 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | compliant | |||||||
|
ILC0402ER18NK
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 650 mΩ | 10 % | YES | 100 MHz | 200 mA | 2.1 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, 0402, ROHS COMPLIANT | compliant | |||||||||||||
|
ILC0402ERR10J
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 2 Ω | 5 % | YES | 100 MHz | 100 mA | 600 MHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | compliant | |||||||
|
ILC0402ER39NK
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 1.2 Ω | 10 % | YES | 100 MHz | 150 mA | 1.2 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | VISHAY DALE | 0402 | unknown | EAR99 | 8504.50.80.00 |