Parametric results for: ilb00215 under IGBTs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ilb0
Select parts from the table below to compare.
Compare
Compare
ILB03N60-E3045A
Infineon Technologies AG
Check for Price Active 600 V 3.9 V 3 A N-CHANNEL YES 30 V 27 W 150 °C INFINEON TECHNOLOGIES AG compliant EAR99
ILB03N60
Rochester Electronics LLC
Check for Price No No Active 600 V 4.5 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 AVALANCHE RATED SILICON 240 ns 65 ns TO-263AB R-PSSO-G2 e0 COMMERCIAL NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE ROCHESTER ELECTRONICS LLC unknown D2PAK PLASTIC, TO-263, D2PAK-3 4
ILB03N60
Infineon Technologies AG
Check for Price No Obsolete 600 V 3.9 V 4.5 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 AVALANCHE RATED 30 V 27 W SILICON 240 ns 65 ns TO-263AB R-PSSO-G2 e0 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 D2PAK PLASTIC, TO-263, D2PAK-3 4