Filter Your Search
1 - 6 of 6 results
|
IL721-3TR13
NVE Corporation
|
Check for Price | No | No | Active | 3.3 V | DIGITAL ISOLATOR | CMOS | 1 | 5.5 V | 2.7 V | YES | R-PDSO-G8 | 100 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.885 mm | 1.87 mm | 3.9 mm | NVE CORP | SOIC | , | 8 | compliant | 8542.39.00.01 | ||
|
IL721-3ETR7
NVE Corporation
|
Check for Price | Yes | Active | 3.3 V | DIGITAL ISOLATOR | CMOS | 1 | 5.5 V | 2.7 V | YES | R-PDSO-G8 | 100 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.885 mm | 1.87 mm | 3.9 mm | NVE CORP | SOIC | , | 8 | compliant | 8542.39.00.01 | |||
|
IL721-3ETR13
NVE Corporation
|
Check for Price | Yes | Active | 3.3 V | DIGITAL ISOLATOR | CMOS | 1 | 5.5 V | 2.7 V | YES | R-PDSO-G8 | 100 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.885 mm | 1.87 mm | 3.9 mm | NVE CORP | SOIC | , | 8 | compliant | 8542.39.00.01 | |||
|
IL721-3TR7
NVE Corporation
|
Check for Price | No | No | Active | 3.3 V | DIGITAL ISOLATOR | CMOS | 1 | 5.5 V | 2.7 V | YES | R-PDSO-G8 | 100 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.885 mm | 1.87 mm | 3.9 mm | NVE CORP | SOIC | , | 8 | compliant | 8542.39.00.01 | ||
|
IL721-3E
NVE Corporation
|
Check for Price | Yes | Active | 3.3 V | DIGITAL ISOLATOR | CMOS | 1 | 5.5 V | 2.7 V | YES | R-PDSO-G8 | 100 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.885 mm | 1.87 mm | 3.9 mm | NVE CORP | SOIC | , | 8 | compliant | 8542.39.00.01 | |||
|
IL721-3
NVE Corporation
|
Check for Price | No | No | Active | 3.3 V | DIGITAL ISOLATOR | CMOS | 1 | 5.5 V | 2.7 V | YES | R-PDSO-G8 | 100 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.885 mm | 1.87 mm | 3.9 mm | NVE CORP | SOIC | , | 8 | compliant | 8542.39.00.01 |