Filter Your Search
1 - 2 of 2 results
|
IL3585E
NVE Corporation
|
$5.5845 | Yes | Active | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 35 ns | LINE TRANSCEIVER | YES | 10 µA | EIA-485; ISO 8482 | 1 | 2.3 V | 20 µA | 35 ns | 6 mA | 5.5 V | 3 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.25 mm | DUAL | 10.3 mm | 2.67 mm | 7.455 mm | NVE CORP | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
IL3585ETR13
NVE Corporation
|
Check for Price | Yes | Active | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 35 ns | LINE TRANSCEIVER | YES | 10 µA | EIA-485; ISO 8482 | 1 | 2.3 V | 20 µA | 35 ns | 6 mA | 5.5 V | 3 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.25 mm | DUAL | 10.3 mm | 2.67 mm | 7.455 mm | NVE CORP | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 |