Filter Your Search
1 - 10 of 42 results
|
IL74SMT&R
Isocom Components
|
$0.4099 | Yes | Yes | Active | 50 mA | 1.65 V | YES | SURFACE MOUNT | 5.3 kV | 12.5 % | UL RECOGNIZED | 50 V | SINGLE | 12.5 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
IL74-X016
Vishay Intertechnologies
|
Check for Price | Obsolete | 60 mA | 5.3 kV | 35 % | UL RECOGNIZED, VDE APPROVED | 20 V | SINGLE | 500 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | DIP-6 | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
IL74TRIOS
Siemens
|
Check for Price | Obsolete | 5.3 kV | 12.5 % | UL RECOGNISED | 30 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | SIEMENS A G | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||
|
IL74
Infineon Technologies AG
|
Check for Price | No | Transferred | 60 mA | 5.3 kV | 35 % | UL RECOGNIZED | 20 V | SINGLE | 500 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | DIP-6 | not_compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
IL74-X007T
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 35 % | UL RECOGNIZED | 20 V | SINGLE | 500 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
IL74-004
Siemens
|
Check for Price | Transferred | SIEMENS A G | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||
|
IL74-X017
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 35 % | UL RECOGNIZED, VDE APPROVED | 20 V | SINGLE | 500 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
IL74-X001
Infineon Technologies AG
|
Check for Price | No | Transferred | 60 mA | 5.3 kV | 35 % | VDE APPROVED | 20 V | SINGLE | 500 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | DIP-6 | not_compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
IL74
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 7.5 kV | 12 % | 200 mW | 3 µs | e0 | 155 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 3A001.A.2.A | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
IL74-X009
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 35 % | UL RECOGNIZED | 20 V | SINGLE | 500 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs |