Filter Your Search
1 - 2 of 2 results
|
IK4812SA
XP Power
|
$8.1000 | Yes | Active | 48 V | 12 V | 52.8 V | 43.2 V | 11.64 V | 12.36 V | 20.83 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 249.96 mW | R-XSMA-T4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP4,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.68 mm | 10.65 mm | XP POWER LTD | SIP-4 | compliant | EAR99 | ||
|
IK4812SA-H
XP Power
|
Check for Price | Yes | Active | 48 V | 12 V | 52.8 V | 43.2 V | 11.64 V | 12.36 V | 20.83 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 249.96 mW | R-XSMA-T4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP4,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.68 mm | 10.65 mm | XP POWER LTD | , SIP4,.18 | compliant | EAR99 |