Filter Your Search
1 - 10 of 26 results
|
STM32L4S5ZIJ6XXX
STMicroelectronics
|
Check for Price | Active | 32 | 120 MHz | 16 | 26 | 48 MHz | 115 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.71 V | 144 | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 10 mm | 10 mm | STMICROELECTRONICS | VFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
STM32L4S5ZIJ6TR
STMicroelectronics
|
Check for Price | Active | 32 | 120 MHz | 16 | 26 | 48 MHz | 115 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.71 V | 144 | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 10 mm | 10 mm | STMICROELECTRONICS | VFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
STM32L4S5QIJ6XXX
STMicroelectronics
|
Check for Price | Active | 32 | YES | MICROCONTROLLER, RISC | 132 | UFBGA | STMICROELECTRONICS | UFBGA, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
STM32L4R5QIJ6PTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 2097152 | 655360 | CORTEX-M4 | 16 | 26 | 48 MHz | 110 | 14 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES IN THE RANGE OF 1.71V TO 3.6V | YES | YES | YES | FLOATING POINT | YES | YES | YES | 14 | 16 | 7 | 8 | 8 | YES | FLASH | 26 mA | 1.4 V | 1.2 V | INDUSTRIAL | S-PBGA-B132 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | VFBGA | BGA132,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | UFBGA-132 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
STM32L4R7ZIJ6PXXX
STMicroelectronics
|
Check for Price | Active | 32 | 120 MHz | 16 | 26 | 48 MHz | 115 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.8 V | 144 | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 10 mm | 10 mm | STMICROELECTRONICS | VFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-05-25 | ||||||||||||||||||||||||||||||
|
STM32L4S5QIJ6TR
STMicroelectronics
|
Check for Price | Active | 32 | YES | MICROCONTROLLER, RISC | 132 | UFBGA | STMICROELECTRONICS | UFBGA, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
STM32L4S9ZIJ6STR
STMicroelectronics
|
Check for Price | Yes | Active | STMICROELECTRONICS | unknown | 8542.31.00.01 | 2020-03-31 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
STM32L4S9ZIJ6XXX
STMicroelectronics
|
Check for Price | Yes | Active | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
STM32L4S9ZIJ6SXXX
STMicroelectronics
|
Check for Price | Yes | Active | STMICROELECTRONICS | unknown | 8542.31.00.01 | 2020-03-31 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
STM32L4R9ZIJ6PXXX
STMicroelectronics
|
Check for Price | Active | 32 | 120 MHz | 2097152 | 655488 | CORTEX-M4 | 16 | 26 | 48 MHz | 110 | 14 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 14 | 16 | 7 | 8 | 8 | YES | FLASH | 26 mA | 1.32 V | 2 V | S-PBGA-B144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | VFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-05-25 |