Filter Your Search
1 - 5 of 5 results
|
IHA101EB
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 50 µH | 120 mΩ | 10 % | NO | 1 kHz | 2.5 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 813 µm | 31.75 mm | 12.07 mm | 20.32 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
IHA101EB
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 50 µH | 120 mΩ | 10 % | NO | 1 kHz | 2.5 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 813 µm | 31.75 mm | 12.07 mm | 20.32 mm | VISHAY DALE | unknown | Vishay | EAR99 | 8504.50.80.00 | |||
|
IHA-101
Vishay Dale
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 50 µH | 120 mΩ | 10 % | NO | 1 kHz | 2.5 A | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | TIN | AXIAL | PRINTED WIRING PIN | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
IHA101BA
Vishay Dale
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 50 µH | 120 mΩ | 10 % | NO | 1 kHz | 2.5 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -55 °C | Flame Retardant | 2 | Axial | Bulk | TUBULAR PACKAGE | AXIAL | WIRE | 813 µm | 31.75 mm | 12.07 mm | 20.32 mm | VISHAY DALE | unknown | Vishay | EAR99 | 8504.50.80.00 | |||||
|
IHA101BA
Vishay Intertechnologies
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 50 µH | 120 mΩ | 10 % | NO | 1 kHz | 2.5 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -55 °C | Flame Retardant | 2 | Axial | Bulk | TUBULAR PACKAGE | AXIAL | WIRE | 813 µm | 31.75 mm | 12.07 mm | 20.32 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | Vishay |