Filter Your Search
1 - 4 of 4 results
|
IH5049CPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 45 Ω | 8 Ω | 600 ns | 300 ns | DPST | CMOS | NO | 2 | 2 | 50 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
IH5049CPE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 45 Ω | 8 Ω | 600 ns | 300 ns | DPST | CMOS | 2 | 2 | 50 dB | COMMERCIAL | R-PDIP-T16 | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | ||||||||||||
|
IH5049CPE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | -15 V | 45 Ω | 8 Ω | 600 ns | 300 ns | DPST | CMOS | NO | 2 | 2 | 50 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IH5049CPE+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | NO | -15 V | 45 Ω | 8 Ω | 600 ns | 300 ns | DPST | CMOS | NO | 2 | 2 | 50 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | 16-PDIP-300_MIL | 16 | 16-PDIP-300_MIL | 1999-05-28 | Analog Devices |