Parametric results for: ih5049 under Multiplexers or Switches

Filter Your Search

1 - 10 of 19 results

|
-
-
-
-
Manufacturer Part Number: ih5049
Select parts from the table below to compare.
Compare
Compare
IH5049CPE
Maxim Integrated Products
Check for Price No No Obsolete CMOS DPST -15 V 2 2 50 dB 45 Ω 15 V NO 300 ns 600 ns COMMERCIAL R-PDIP-T16 Not Qualified e0 1 70 °C 245 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.39.00.01 NO 8 Ω SEPARATE OUTPUT BREAK-BEFORE-MAKE
IH5049CJE
Rochester Electronics LLC
Check for Price No No Active CMOS DPST -15 V 2 2 50 dB 45 Ω 15 V NO 300 ns 600 ns COMMERCIAL R-GDIP-T16 e0 1 70 °C 240 20 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP DIP, 16 unknown 8 Ω
IH5049CJE
Maxim Integrated Products
Check for Price No No Obsolete CMOS DPST -15 V 2 2 50 dB 45 Ω 15 V NO 300 ns 600 ns COMMERCIAL R-GDIP-T16 Not Qualified e0 1 70 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP16,.3 16 not_compliant 8542.39.00.01 NO 8 Ω SEPARATE OUTPUT BREAK-BEFORE-MAKE
IH5049MLP/883B
Maxim Integrated Products
Check for Price Transferred CMOS DPST -15 V 2 1 54 dB 40 Ω 15 V YES 200 ns 400 ns MILITARY S-XQCC-N20 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 20 UNSPECIFIED QCCN SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 8.89 mm 2.54 mm 8.89 mm MAXIM INTEGRATED PRODUCTS INC QLCC LCC-20 20 compliant 8542.39.00.01 8 Ω
IH5049CPE
Rochester Electronics LLC
Check for Price No No Active CMOS DPST -15 V 2 2 50 dB 45 Ω 15 V NO 300 ns 600 ns COMMERCIAL R-PDIP-T16 e0 1 70 °C 240 20 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP DIP, 16 unknown 8 Ω
IH5049MJE/883
Maxim Integrated Products
Check for Price No No Obsolete CMOS 2 60 Ω NO 400 ns MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL MAXIM INTEGRATED PRODUCTS INC not_compliant 8542.39.00.01 NO SEPARATE OUTPUT BREAK-BEFORE-MAKE
IH5049M/D
Maxim Integrated Products
Check for Price No No Obsolete CMOS DPST -15 V 2 2 54 dB 40 Ω 10 µA 15 V YES 200 ns 400 ns MILITARY R-XUUC-N14 Not Qualified e0 125 °C -55 °C 14 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP TIN LEAD NO LEAD UPPER MAXIM INTEGRATED PRODUCTS INC DIE DIE, 14 compliant 8542.39.00.01 8 Ω
IH5049CPE+
Maxim Integrated Products
Check for Price Yes Yes Transferred CMOS DPST -15 V 2 2 50 dB 45 Ω 15 V NO 300 ns 600 ns COMMERCIAL R-PDIP-T16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP16,.3 16 compliant EAR99 8542.39.00.01 NO 8 Ω SEPARATE OUTPUT BREAK-BEFORE-MAKE
IH5049M/D/883B
Maxim Integrated Products
Check for Price No No Transferred CMOS DPST -15 V 2 2 54 dB 40 Ω 15 V YES 200 ns 400 ns MILITARY R-XUUC-N14 Not Qualified e0 125 °C -55 °C 14 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP TIN LEAD NO LEAD UPPER MAXIM INTEGRATED PRODUCTS INC DIE DIE, 14 compliant 8542.39.00.01 8 Ω
IH5049MJE
Maxim Integrated Products
Check for Price No No Obsolete CMOS DPST -15 V 2 2 54 dB 40 Ω 15 V NO 200 ns 400 ns MILITARY R-GDIP-T16 Not Qualified e0 1 125 °C -55 °C 245 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.39.00.01 NO 8 Ω SEPARATE OUTPUT BREAK-BEFORE-MAKE