Filter Your Search
1 - 9 of 9 results
|
IH5045MDE/C
General Electric Solid State
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 150 Ω | 25 Ω | 1 µs | 500 ns | DPST | CMOS | NO | 2 | 2 | 54 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
IH5045MDE/B
General Electric Solid State
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 150 Ω | 25 Ω | 1 µs | 500 ns | DPST | CMOS | NO | 2 | 2 | 54 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
IH5045MDE
General Electric Solid State
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 150 Ω | 25 Ω | 1 µs | 500 ns | DPST | CMOS | NO/NC | 2 | 1 | 54 dB | SEPARATE OUTPUT | 1 µA | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
IH5045MDE/883B
General Electric Solid State
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 150 Ω | 25 Ω | 1 µs | 500 ns | DPST | CMOS | NO | 2 | 2 | 54 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
IH5045MDE
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | NO | -15 V | 75 Ω | 25 Ω | 1 µs | 500 ns | DPST | CMOS | 2 | 2 | 54 dB | 10 µA | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||
|
IH5045MDE
Intersil Corporation
|
Check for Price | Transferred | DPST | INTERSIL CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
IH5045MDE/883C
General Electric Solid State
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 150 Ω | 25 Ω | 1 µs | 500 ns | DPST | CMOS | NO | 2 | 2 | 54 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
IH5045MDE
Renesas Electronics Corporation
|
Check for Price | Active | 15 V | NO | -15 V | 150 Ω | 25 Ω | 1 µs | 500 ns | DPST | CMOS | NO/NC | 2 | 1 | 54 dB | SEPARATE OUTPUT | 1 µA | BREAK-BEFORE-MAKE | R-CDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | ||||||||||
|
IH5045MDE
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 |