Filter Your Search
1 - 10 of 11 results
|
IH5024MDE/883C
General Electric Solid State
|
Check for Price | No | Obsolete | NO | 150 Ω | 500 ns | 500 ns | SPST | NC | 1 | 2 | 120 dB | COMMON OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
IH5024MDE/HR
General Electric Solid State
|
Check for Price | No | Obsolete | NO | 150 Ω | 500 ns | 500 ns | SPST | NC | 1 | 2 | 120 dB | COMMON OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
IH5024MDE/883B
General Electric Solid State
|
Check for Price | No | Transferred | NO | SPST | NC | 2 | COMMON OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
IH5024MDE/B
General Electric Solid State
|
Check for Price | No | Obsolete | NO | 150 Ω | 500 ns | 500 ns | SPST | NC | 1 | 2 | 120 dB | COMMON OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
IH5024MDE
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 150 Ω | 500 ns | 500 ns | SPST | NC | 1 | 1 | COMMON OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
IH5024MDE
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 240 Ω | 500 ns | SPST | NC | 2 | COMMON OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||
|
IH5024MDE/883B
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 240 Ω | 500 ns | SPST | NC | 2 | COMMON OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
IH5024MDE
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
IH5024MDE/883B
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 240 Ω | 500 ns | SPST | NC | 2 | COMMON OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||
|
IH5024MDE/C
General Electric Solid State
|
Check for Price | No | Obsolete | NO | 150 Ω | 500 ns | 500 ns | SPST | NC | 1 | 2 | 120 dB | COMMON OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 |