Parametric results for: ifx8117mev33 under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ifx8117mev33
Select parts from the table below to compare.
Compare
Compare
IFX8117MEV33HTMA1
Infineon Technologies AG
Check for Price Yes Yes Obsolete 15 V 4.55 V 3.3 V 1.2 V 1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 0.0132 % 1 3.365 V 3.235 V 2 % R-PDSO-G4 Not Qualified 1 125 °C 260 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm INFINEON TECHNOLOGIES AG SOT-223 GREEN, PLASTIC, SOT-223, 4 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
IFX8117MEV33
Infineon Technologies AG
Check for Price Yes Yes Obsolete 15 V 4.55 V 3.3 V 1.2 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.006 % 0.0132 % 1 3.365 V 3.235 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 1 125 °C 260 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm INFINEON TECHNOLOGIES AG SOT-223 GREEN, PLASTIC, SOT-223, 4 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
IFX8117MEV33XT
Infineon Technologies AG
Check for Price Active 15 V 4.55 V 3.3 V 1.2 V 1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 0.0132 % 1 3.365 V 3.235 V 2 % R-PDSO-G4 125 °C 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm INFINEON TECHNOLOGIES AG GREEN, PLASTIC, SOT-223, 4 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo