Filter Your Search
1 - 3 of 3 results
|
IFX20001MBV33XT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 45 V | 4 V | 3.3 V | 250 mV | 30 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 45 V | 0.02 % | 0.02 % | 1 | 3.43 V | 3.17 V | 3.93 % | R-PDSO-G5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP | SCT-595 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | INFINEON TECHNOLOGIES AG | TSOP, SCT-595 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
IFX20001MBV33HTSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 45 V | 4 V | 3.3 V | 250 mV | 30 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 45 V | 0.02 % | 0.02 % | 1 | 3.43 V | 3.17 V | 3.93 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSOP | SCT-595 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | INFINEON TECHNOLOGIES AG | TSOP, SCT-595 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 5 | Infineon | |||
|
IFX20001MBV33
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 45 V | 4 V | 3.3 V | 250 mV | 30 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 45 V | 0.02 % | 0.02 % | 1 | 3.43 V | 3.17 V | 3.93 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP | SCT-595 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | INFINEON TECHNOLOGIES AG | TSOP, SCT-595 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 5 | Infineon |