Filter Your Search
1 - 10 of 48 results
|
IFRR18P13T1/L-9
Baumer Electric Ag
|
Check for Price | Active | 12 mm | 12 mm | 3-WIRE INTERFACE | 200mA | PROXIMITY SENSOR,INDUCTIVE | ANALOG CURRENT | IP 68/69K, REVERSE POLARITY PROTECTION, UNSHIELDED, SHORT CIRCUIT PROTECTION | 10 mA | 30 V | 10 V | 80 °C | -40 °C | CYLINDRICAL | CABLE | 61 mm | 18 mm | BAUMER ELECTRIC AG | unknown | STAINLESS STEEL | ||
|
IFRR18P17M1/S14L-9
Baumer Electric Ag
|
Check for Price | Contact Manufacturer | 10 mm | 10 mm | 3-WIRE INTERFACE | 200mA | PROXIMITY SENSOR,INDUCTIVE | ANALOG CURRENT | IP 68/69K, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION | 24 mA | 30 V | 12 V | 80 °C | -40 °C | CYLINDRICAL | CONNECTOR | 61 mm | 18 mm | BAUMER ELECTRIC AG | unknown | STAINLESS STEEL | ||
|
IFRR12N13T1/S14L-9
Baumer Electric Ag
|
Check for Price | Active | 6 mm | 6 mm | 3-WIRE INTERFACE | 200mA | PROXIMITY SENSOR,INDUCTIVE | ANALOG CURRENT | IP 68/69K, REVERSE POLARITY PROTECTION, UNSHIELDED, SHORT CIRCUIT PROTECTION | 10 mA | 30 V | 10 V | 80 °C | -40 °C | CYLINDRICAL | CONNECTOR | 60 mm | 12 mm | BAUMER ELECTRIC AG | unknown | STAINLESS STEEL | ||
|
IFRR18N37T1/L-9
Baumer Electric Ag
|
Check for Price | Active | 8 mm | 8 mm | 3-WIRE INTERFACE | 200mA | PROXIMITY SENSOR,INDUCTIVE | ANALOG CURRENT | IP 68/69K, REVERSE POLARITY PROTECTION, QUASI SHIELDED, SHORT CIRCUIT PROTECTION | 10 mA | 30 V | 10 V | 80 °C | -40 °C | CYLINDRICAL | CABLE | 56 mm | 18 mm | BAUMER ELECTRIC AG | unknown | STAINLESS STEEL | ||
|
IFRR18N33T1/S14L-9
Baumer Electric Ag
|
Check for Price | Active | 12 mm | 12 mm | 3-WIRE INTERFACE | 200mA | PROXIMITY SENSOR,INDUCTIVE | ANALOG CURRENT | IP 68/69K, REVERSE POLARITY PROTECTION, UNSHIELDED, SHORT CIRCUIT PROTECTION | 10 mA | 30 V | 10 V | 80 °C | -40 °C | CYLINDRICAL | CONNECTOR | 61 mm | 18 mm | BAUMER ELECTRIC AG | unknown | STAINLESS STEEL | ||
|
IFRR12P13T1/PL-9
Baumer Electric Ag
|
Check for Price | Active | 6 mm | 6 mm | 3-WIRE INTERFACE | 200mA | PROXIMITY SENSOR,INDUCTIVE | ANALOG CURRENT | IP 68/69K, REVERSE POLARITY PROTECTION, UNSHIELDED, SHORT CIRCUIT PROTECTION | 10 mA | 30 V | 10 V | 80 °C | -40 °C | CYLINDRICAL | CABLE | 55 mm | 12 mm | BAUMER ELECTRIC AG | unknown | STAINLESS STEEL | ||
|
IFRR12N13T1/PL-9
Baumer Electric Ag
|
Check for Price | Active | 6 mm | 6 mm | 3-WIRE INTERFACE | 200mA | PROXIMITY SENSOR,INDUCTIVE | ANALOG CURRENT | IP 68/69K, REVERSE POLARITY PROTECTION, UNSHIELDED, SHORT CIRCUIT PROTECTION | 10 mA | 30 V | 10 V | 80 °C | -40 °C | CYLINDRICAL | CABLE | 55 mm | 12 mm | BAUMER ELECTRIC AG | unknown | STAINLESS STEEL | ||
|
IFRR18N17T1/S14L-9
Baumer Electric Ag
|
Check for Price | Active | 8 mm | 8 mm | 3-WIRE INTERFACE | 200mA | PROXIMITY SENSOR,INDUCTIVE | ANALOG CURRENT | IP 68/69K, REVERSE POLARITY PROTECTION, QUASI SHIELDED, SHORT CIRCUIT PROTECTION | 10 mA | 30 V | 10 V | 80 °C | -40 °C | CYLINDRICAL | CONNECTOR | 61 mm | 18 mm | BAUMER ELECTRIC AG | unknown | STAINLESS STEEL | ||
|
IFRR18P17M1/PL-9
Baumer Electric Ag
|
Check for Price | Contact Manufacturer | 10 mm | 10 mm | 3-WIRE INTERFACE | 200mA | PROXIMITY SENSOR,INDUCTIVE | ANALOG CURRENT | IP 68/69K, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION | 24 mA | 30 V | 12 V | 80 °C | -40 °C | CYLINDRICAL | CABLE | 56 mm | 18 mm | BAUMER ELECTRIC AG | unknown | STAINLESS STEEL | ||
|
IFRR12N17T1/L-9
Baumer Electric Ag
|
Check for Price | Active | 4 mm | 4 mm | 3-WIRE INTERFACE | 200mA | PROXIMITY SENSOR,INDUCTIVE | ANALOG CURRENT | IP 68/69K, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION | 10 mA | 30 V | 10 V | 80 °C | -40 °C | CYLINDRICAL | CABLE | 55 mm | 12 mm | BAUMER ELECTRIC AG | unknown | STAINLESS STEEL |