Filter Your Search
1 - 3 of 3 results
|
IF0503S
XP Power
|
$10.0227 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | XP POWER | |||||||||||||||||||||||||||||||||||||||
|
IF0503S-1WR3
MORNSUN
|
Check for Price | Yes | Active | 5 V | 3.3 V | 5.25 V | 4.75 V | 3.201 V | 3.399 V | 250 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 67 % | 0.25 % | 3 % | 1 | OUTPUT OVER CURRENT | 0.010605 Vrms | HYBRID | INDUSTRIAL | 825 mW | R-PSMA-T4 | CE | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | SIP-6/4 | ||||||
|
IF0503S-H
XP Power
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | , |