Filter Your Search
1 - 2 of 2 results
|
IF-14-12
Bel Fuse
|
Check for Price | Active | 4 kV | 6 V | 1.2 A | 6 V | 1.2 A | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 14 VA | UL; CSA; VDE | THROUGH HOLE MOUNTED | NO | 24.3 mm | 67.6 mm | 57 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | |||
|
IF-14-12
Signal Transformer Inc
|
Check for Price | Transferred | 4 kV | 6 V | 1.2 A | 6 V | 1.2 A | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 14 VA | UL; CSA; VDE | THROUGH HOLE MOUNTED | NO | 24.3 mm | 67.6 mm | 57 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer |