Filter Your Search
1 - 2 of 2 results
|
IEA48007A120V-005-R
TDK-Lambda Corporation
|
$47.8000 | Yes | Transferred | 12 V | 75 V | 36 V | 10.8 V | 13.2 V | 6.5 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 1 | 0.0707 Vrms | HYBRID | AUTOMOTIVE | 91 W | R-XXMA-X8 | CB, CE, UL, VDE | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 22.9 mm | 58.4 mm | TDK-LAMBDA CORP | MODULE-8 | compliant | EAR99 | |||
|
IEA48007A120V-005-R
TDK Corporation
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 36 V | 10.8 V | 13.2 V | 6.5 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 1 | 0.0707 Vrms | HYBRID | AUTOMOTIVE | 91 W | R-XXMA-X8 | CB, CE, UL, VDE | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 22.9 mm | 58.4 mm | TDK CORP | MODULE-8 | compliant |