Filter Your Search
1 - 2 of 2 results
|
IDTQS5917T-132TQ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SSOP | 3-STATE | 5917 | PLL BASED CLOCK DRIVER | CMOS | 132 MHz | MUX | 1 | 7 | 500 ps | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.72 mm | 3.937 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | QSOP-28 | 28 | not_compliant | 8542.39.00.01 | |||
|
IDTQS5917T-132TQ8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 1 | YES | SSOP | 3-STATE | 5917 | PLL BASED CLOCK DRIVER | CMOS | 132 MHz | MUX | 1 | 7 | 500 ps | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.72 mm | 3.937 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | QSOP-28 | 28 | not_compliant | 8542.39.00.01 |