Filter Your Search
1 - 1 of 1 results
|
IDTQS4A205QG8
Integrated Device Technology Inc
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | YES | 17 Ω | 1 Ω | 6 ns | 6 ns | 120 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 2 | 2 | 60 dB | 3 µA | 5.25 V | 4.75 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |