Filter Your Search
1 - 1 of 1 results
|
IDTCV133PAG8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 400 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | GREEN, TSSOP-56 | 56 | unknown | EAR99 | 8542.39.00.01 |