Parametric results for: idtas4684ahg under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idtas4684ahg
Select parts from the table below to compare.
Compare
Compare
IDTAS4684AHG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.7 V YES 800 mΩ 600 mΩ 50 ns 30 ns SPDT 1 2 64 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE COMMERCIAL R-PBGA-B12 Not Qualified e3 70 °C 12 PLASTIC/EPOXY VFBGA BGA12,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH MATTE TIN BALL 500 µm BOTTOM 2.02 mm 665 µm 1.54 mm INTEGRATED DEVICE TECHNOLOGY INC BGA 0.50 MM PITCH, ROHS COMPLIANT, UCSP-12 12 compliant 8542.39.00.01
IDTAS4684AHG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.7 V YES 800 mΩ 600 mΩ 50 ns 30 ns SPDT 1 2 64 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE COMMERCIAL R-PBGA-B12 Not Qualified e3 70 °C 12 PLASTIC/EPOXY VFBGA BGA12,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH MATTE TIN BALL 500 µm BOTTOM 2.02 mm 665 µm 1.54 mm INTEGRATED DEVICE TECHNOLOGY INC BGA 0.50 MM PITCH, ROHS COMPLIANT, UCSP-12 12 compliant 8542.39.00.01