Parametric results for: idt821611 under Analog Transmission Interfaces

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt821611
Select parts from the table below to compare.
Compare
Compare
IDT821611J8
Integrated Device Technology Inc
Check for Price No Obsolete 3.3 V 12 dBrnC SLIC CONSTANT CURRENT -19 TO -58 V 2-4 CONVERSION 1 30 dB 8.5 µA INDUSTRIAL R-PQCC-J32 e0 Not Qualified 1 85 °C -40 °C 225 20 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.43 mm 13.97 mm 3.429 mm INTEGRATED DEVICE TECHNOLOGY INC QFJ PLASTIC, LCC-32 32 not_compliant 8542.39.00.01
IDT821611J
Integrated Device Technology Inc
Check for Price No No Obsolete 3.3 V 12 dBrnC SLIC CONSTANT CURRENT -19 TO -58 V 2-4 CONVERSION 1 30 dB 8.5 µA INDUSTRIAL R-PQCC-J32 e0 Not Qualified 1 85 °C -40 °C 225 20 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.43 mm 13.97 mm 3.429 mm INTEGRATED DEVICE TECHNOLOGY INC QFJ PLASTIC, LCC-32 32 not_compliant 8542.39.00.01