Filter Your Search
1 - 3 of 3 results
|
IDT7MP6181S9M
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 5 V | 9 ns | CACHE SRAM MODULE | 72 | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 180 mA | 4.75 V | 1 mA | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | R-XDMA-N160 | Not Qualified | 1 | 70 °C | 160 | UNSPECIFIED | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IDT7MP6181S12M
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 5 V | 12 ns | CACHE SRAM MODULE | 72 | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 180 mA | 4.75 V | 1 mA | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | R-XDMA-N160 | Not Qualified | 1 | 70 °C | 160 | UNSPECIFIED | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IDT7MP6181S10M
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 5 V | 10 ns | CACHE SRAM MODULE | 72 | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 180 mA | 4.75 V | 1 mA | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | R-XDMA-N160 | Not Qualified | 1 | 70 °C | 160 | UNSPECIFIED | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.B.2.A | 8542.32.00.41 |