Parametric results for: idt7mb1006 under SRAMs

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: idt7mb1006
Select parts from the table below to compare.
Compare
Compare
IDT7MB1006S55K
Integrated Device Technology Inc
Check for Price No No Transferred 1.0486 Mbit 16 64KX16 5 V 55 ns MULTI-PORT SRAM MODULE COMMON 2 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 125 mA 4.5 V 900 µA CMOS COMMERCIAL R-PQIP-P132 Not Qualified e0 70 °C 132 PLASTIC/EPOXY QIP QI132,2.1/2.3,100 RECTANGULAR IN-LINE NO TIN LEAD PIN/PEG 2.54 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC not_compliant EAR99 8542.32.00.41
IDT7MB1006S45K
Integrated Device Technology Inc
Check for Price No No Transferred 1.0486 Mbit 16 64KX16 5 V 45 ns MULTI-PORT SRAM MODULE COMMON 2 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 125 mA 4.5 V 900 µA CMOS COMMERCIAL R-PQIP-P132 Not Qualified e0 70 °C 132 PLASTIC/EPOXY QIP QI132,2.1/2.3,100 RECTANGULAR IN-LINE NO TIN LEAD PIN/PEG 2.54 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC not_compliant EAR99 8542.32.00.41
IDT7MB1006S35K
Integrated Device Technology Inc
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 35 ns MULTI-PORT SRAM MODULE TTL COMPATIBLE INPUTS/OUTPUTS COMMON 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 125 mA 4.5 V 960 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQIP-P132 Not Qualified e0 70 °C 132 PLASTIC/EPOXY QIP QI132,2.1/2.3,100 RECTANGULAR IN-LINE NO TIN LEAD PIN/PEG 2.54 mm QUAD 4.953 mm 88.9 mm 38.1 mm INTEGRATED DEVICE TECHNOLOGY INC not_compliant EAR99 8542.32.00.41 QIP 3.510 X 1.610 INCH, 0.310 INCH HEIGHT, PLASTIC, QIP-132 132
IDT7MB1006S25K
Integrated Device Technology Inc
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 25 ns MULTI-PORT SRAM MODULE TTL COMPATIBLE INPUTS/OUTPUTS COMMON 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 125 mA 4.5 V 960 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQIP-P132 Not Qualified e0 70 °C 132 PLASTIC/EPOXY QIP QI132,2.1/2.3,100 RECTANGULAR IN-LINE NO TIN LEAD PIN/PEG 2.54 mm QUAD 4.953 mm 88.9 mm 38.1 mm INTEGRATED DEVICE TECHNOLOGY INC not_compliant EAR99 8542.32.00.41 QIP 3.510 X 1.610 INCH, 0.310 INCH HEIGHT, PLASTIC, QIP-132 132
IDT7MB1006S80K
Integrated Device Technology Inc
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 80 ns MULTI-PORT SRAM MODULE TTL COMPATIBLE INPUTS/OUTPUTS COMMON 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 125 mA 4.5 V 960 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQIP-P132 Not Qualified e0 70 °C 132 PLASTIC/EPOXY QIP QI132,2.1/2.3,100 RECTANGULAR IN-LINE NO TIN LEAD PIN/PEG 2.54 mm QUAD 4.953 mm 88.9 mm 38.1 mm INTEGRATED DEVICE TECHNOLOGY INC not_compliant EAR99 8542.32.00.41 QIP 3.510 X 1.610 INCH, 0.310 INCH HEIGHT, PLASTIC, QIP-132 132
IDT7MB1006S50K
Integrated Device Technology Inc
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 50 ns MULTI-PORT SRAM MODULE TTL COMPATIBLE INPUTS/OUTPUTS COMMON 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 125 mA 4.5 V 960 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQIP-P132 Not Qualified e0 70 °C 132 PLASTIC/EPOXY QIP QI132,2.1/2.3,100 RECTANGULAR IN-LINE NO TIN LEAD PIN/PEG 2.54 mm QUAD 4.953 mm 88.9 mm 38.1 mm INTEGRATED DEVICE TECHNOLOGY INC not_compliant EAR99 8542.32.00.41 QIP 3.510 X 1.610 INCH, 0.310 INCH HEIGHT, PLASTIC, QIP-132 132
IDT7MB1006S30K
Integrated Device Technology Inc
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 30 ns MULTI-PORT SRAM MODULE TTL COMPATIBLE INPUTS/OUTPUTS COMMON 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 125 mA 4.5 V 960 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQIP-P132 Not Qualified e0 70 °C 132 PLASTIC/EPOXY QIP QI132,2.1/2.3,100 RECTANGULAR IN-LINE NO TIN LEAD PIN/PEG 2.54 mm QUAD 4.953 mm 88.9 mm 38.1 mm INTEGRATED DEVICE TECHNOLOGY INC not_compliant EAR99 8542.32.00.41 QIP 3.510 X 1.610 INCH, 0.310 INCH HEIGHT, PLASTIC, QIP-132 132
IDT7MB1006S40K
Integrated Device Technology Inc
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 40 ns MULTI-PORT SRAM MODULE TTL COMPATIBLE INPUTS/OUTPUTS COMMON 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 125 mA 4.5 V 960 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQIP-P132 Not Qualified e0 70 °C 132 PLASTIC/EPOXY QIP QI132,2.1/2.3,100 RECTANGULAR IN-LINE NO TIN LEAD PIN/PEG 2.54 mm QUAD 4.953 mm 88.9 mm 38.1 mm INTEGRATED DEVICE TECHNOLOGY INC not_compliant EAR99 8542.32.00.41 QIP 3.510 X 1.610 INCH, 0.310 INCH HEIGHT, PLASTIC, QIP-132 132
IDT7MB1006S65K
Integrated Device Technology Inc
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 65 ns MULTI-PORT SRAM MODULE TTL COMPATIBLE INPUTS/OUTPUTS COMMON 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 125 mA 4.5 V 960 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQIP-P132 Not Qualified e0 70 °C 132 PLASTIC/EPOXY QIP QI132,2.1/2.3,100 RECTANGULAR IN-LINE NO TIN LEAD PIN/PEG 2.54 mm QUAD 4.953 mm 88.9 mm 38.1 mm INTEGRATED DEVICE TECHNOLOGY INC not_compliant EAR99 8542.32.00.41 QIP 3.510 X 1.610 INCH, 0.310 INCH HEIGHT, PLASTIC, QIP-132 132