Filter Your Search
1 - 1 of 1 results
|
IDT79R4600-150G
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 64 | 150 MHz | 0 | 64 | 64 | 75 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 5 PIPELINE STAGES; 150 MIPS MAX; 50 MFLOPS MAX; SPECINT92=96 | NO | FLOATING POINT | NO | YES | 7 | 2.6 A | 5.25 V | 4.75 V | OTHER | S-CPGA-P179 | Not Qualified | e0 | 85 °C | 179 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA179,18X18 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 47.244 mm | 47.244 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA-179 | 179 | not_compliant | 3A991.A.2 | 8542.31.00.01 |