Parametric results for: idt79r3052 under Microprocessors

Filter Your Search

1 - 10 of 87 results

|
-
-
Manufacturer Part Number: idt79r3052
Select parts from the table below to compare.
Compare
Compare
IDT79R3052-33GM
Integrated Device Technology Inc
Check for Price No Obsolete 32 33.33 MHz 0 32 32 66.66 MHz NO 5 V MICROPROCESSOR, RISC CMOS NO FIXED POINT NO NO 6 500 mA 5.5 V 4.5 V MILITARY S-CPGA-P84 Not Qualified e0 125 °C -55 °C 84 CERAMIC, METAL-SEALED COFIRED PGA PGA84,12X12 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 30.6705 mm 30.6705 mm INTEGRATED DEVICE TECHNOLOGY INC PGA CAVITY DOWN, CERAMIC, PGA-84 84 not_compliant 3A991.A.2 8542.31.00.01
IDT79R3052E-33MJ8
Integrated Device Technology Inc
Check for Price No No Obsolete 32 33.33 MHz 0 32 32 66.67 MHz YES 5 V MICROPROCESSOR, RISC CMOS BURST BUS; 5 PIPELINE STAGES NO FIXED POINT NO NO 6 450 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J84 Not Qualified e0 70 °C 84 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 29.083 mm 29.083 mm INTEGRATED DEVICE TECHNOLOGY INC QFN QCCJ, 84 compliant 3A991.A.2 8542.31.00.01
IDT79R3052-40MJ
Integrated Device Technology Inc
Check for Price No No Obsolete 32 40 MHz 0 32 32 80 MHz YES 5 V MICROPROCESSOR, RISC CMOS 35 DHYRSTONE MIPS; BURST BUS; 5 PIPELINE STAGES NO FIXED POINT NO NO 6 500 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J84 Not Qualified e0 1 70 °C 225 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 4.57 mm 29.083 mm 29.083 mm INTEGRATED DEVICE TECHNOLOGY INC QFN QCCJ, LDCC84,1.2SQ 84 not_compliant 3A991.A.2 8542.31.00.01
IDT79R3052E-25QJB
Integrated Device Technology Inc
Check for Price No No Obsolete 32 25 MHz 32 32 50 MHz YES 5 V MICROPROCESSOR, RISC CMOS NO FIXED POINT 5.5 V 4.5 V MILITARY S-XQCC-J84 Not Qualified e0 1 125 °C -55 °C 225 38535Q/M;38534H;883B 30 84 CERAMIC QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC not_compliant 3A991.A.2 8542.31.00.01
IDT79R3052E-40QJ
Integrated Device Technology Inc
Check for Price No No Obsolete 32 40 MHz 32 32 80 MHz YES 5 V MICROPROCESSOR, RISC CMOS NO FIXED POINT 600 mA 5.5 V 4.5 V COMMERCIAL S-XQCC-J84 Not Qualified e0 1 70 °C 225 30 84 CERAMIC QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC not_compliant 3A991.A.2 8542.31.00.01
IDT79R3052E-20GB
Integrated Device Technology Inc
Check for Price No No Obsolete 32 20 MHz 0 32 32 40 MHz NO 5 V MICROPROCESSOR, RISC CMOS NO FIXED POINT NO NO 6 350 mA 5.5 V 4.5 V MILITARY S-CPGA-P84 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 84 CERAMIC, METAL-SEALED COFIRED PGA PGA84,12X12 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 30.6705 mm 30.6705 mm INTEGRATED DEVICE TECHNOLOGY INC PGA CAVITY DOWN, CERAMIC, PGA-84 84 not_compliant 3A991.A.2 8542.31.00.01
IDT79R3052E-25MJ
Integrated Device Technology Inc
Check for Price No No Obsolete 32 25 MHz 0 32 32 50 MHz YES 5 V MICROPROCESSOR, RISC CMOS BURST BUS; 5 PIPELINE STAGES NO FIXED POINT NO NO 6 450 mA 5.25 V 4.75 V OTHER S-PQCC-J84 Not Qualified e0 1 85 °C 225 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 29.083 mm 29.083 mm INTEGRATED DEVICE TECHNOLOGY INC QFN QCCJ, LDCC84,1.2SQ 84 not_compliant 3A991.A.2 8542.31.00.01
IDT79R3052E-33DL
Integrated Device Technology Inc
Check for Price No Obsolete 32 33.33 MHz 32 32 66.67 MHz YES 5 V MICROPROCESSOR, RISC CMOS NO FIXED POINT YES NO 450 mA 5.25 V 4.75 V OTHER S-PQCC-J84 Not Qualified e0 85 °C 84 PLASTIC/EPOXY HQCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER, HEAT SINK/SLUG TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 29.3116 mm 29.3116 mm INTEGRATED DEVICE TECHNOLOGY INC LCC HQCCJ, LDCC84,1.2SQ 84 not_compliant 3A991.A.2 8542.31.00.01
IDT79R3052E-40MJ
Integrated Device Technology Inc
Check for Price No No Obsolete 32 40 MHz 0 32 32 80 MHz YES 5 V MICROPROCESSOR, RISC CMOS 35 DHYRSTONE MIPS; BURST BUS; 5 PIPELINE STAGES NO FIXED POINT NO NO 6 500 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J84 Not Qualified e0 1 70 °C 225 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 29.083 mm 29.083 mm INTEGRATED DEVICE TECHNOLOGY INC QFN QCCJ, LDCC84,1.2SQ 84 not_compliant 3A991.A.2 8542.31.00.01
IDT79R3052E-33MJ
Integrated Device Technology Inc
Check for Price No No Obsolete 32 33.33 MHz 0 32 32 66.66 MHz YES 5 V MICROPROCESSOR, RISC CMOS BURST BUS; 5 PIPELINE STAGES NO FIXED POINT NO NO 6 450 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J84 Not Qualified e0 1 70 °C 225 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 29.083 mm 29.083 mm INTEGRATED DEVICE TECHNOLOGY INC QFN QCCJ, LDCC84,1.2SQ 84 not_compliant 3A991.A.2 8542.31.00.01