Parametric results for: idt74fct541tso under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: idt74fct541tso
Select parts from the table below to compare.
Compare
Compare
IDT74FCT541TSO8
Integrated Device Technology Inc
Check for Price Obsolete 5 V 8 ns 1 8 YES SOP 50 pF 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOP, 20 unknown 8542.39.00.01
IDT74FCT541TSO
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 8 ns 8 ns 1 8 YES SOP 50 pF 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 225 20 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOP, SOP20,.4 20 not_compliant 8542.39.00.01
IDT74FCT541TSOT/R
Integrated Device Technology Inc
Check for Price No No Obsolete 5 V 8 ns 8 ns 1 8 YES SOP 50 pF 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 64 mA 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G20 Not Qualified e0 1 70 °C 225 20 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOP, SOP20,.4 20 not_compliant 8542.39.00.01