Parametric results for: idt74fct257dtq under Multiplexer/Demultiplexers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: idt74fct257dtq
Select parts from the table below to compare.
Compare
Compare
IDT74FCT257DTQ
Integrated Device Technology Inc
Check for Price Buy No Obsolete 5 V 3.9 ns 3.9 ns 4 2 1 YES SSOP 50 pF 3-STATE FCT MULTIPLEXER CMOS 48 mA TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SSOP, SSOP16,.25 16 not_compliant 8542.39.00.01
IDT74FCT257DTQ8
Integrated Device Technology Inc
Check for Price Buy No Obsolete 5 V 3.9 ns 3.9 ns 4 2 1 YES SSOP 50 pF 3-STATE FCT MULTIPLEXER CMOS 48 mA TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Tin/Lead (Sn85Pb15) GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SSOP, SSOP16,.25 16 not_compliant 8542.39.00.01
IDT74FCT257DTQG
Integrated Device Technology Inc
Check for Price Buy Yes Yes Obsolete 5 V 3.9 ns 3.9 ns 4 2 1 YES SSOP 50 pF 3-STATE FCT MULTIPLEXER CMOS 48 mA TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SSOP, SSOP16,.25 16 compliant 8542.39.00.01
IDT74FCT257DTQG8
Integrated Device Technology Inc
Check for Price Buy Yes Yes Obsolete 5 V 3.9 ns 3.9 ns 4 2 1 YES SSOP 50 pF 3-STATE FCT MULTIPLEXER CMOS 48 mA TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SSOP, SSOP16,.25 16 compliant 8542.39.00.01