Filter Your Search
1 - 2 of 2 results
|
IDT74FCT244CL
Rochester Electronics LLC
|
Check for Price Buy | Contact Manufacturer | 5 V | 4.1 ns | 2 | 4 | YES | QCCN | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N20 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | ||||||||||||
|
IDT74FCT244CL
Integrated Device Technology Inc
|
Check for Price Buy | No | Obsolete | 5 V | 4.1 ns | 4.1 ns | 2 | 4 | YES | QCCN | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V | ENABLE LOW | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | QLCC | 20 |