Parametric results for: idt74alvch16652 under Bus Driver/Transceivers

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: idt74alvch16652
Select parts from the table below to compare.
Compare
Compare
IDT74ALVCH16652PA
Integrated Device Technology Inc
Check for Price No Obsolete 3.3 V 7.3 ns 5.2 ns 2 8 YES TSSOP BIDIRECTIONAL POSITIVE EDGE 3-STATE ALVC/VCX/A REGISTERED BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 24 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 1 85 °C -40 °C 240 20 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP56,.3,20 56 not_compliant 8542.39.00.01
IDT74ALVCH16652PV8
Integrated Device Technology Inc
Check for Price Obsolete 3.3 V 7.3 ns 2 8 YES SSOP 3-STATE ALVC/VCX/A REGISTERED BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.794 mm 7.5 mm 18.415 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP, 56 unknown 8542.39.00.01
IDT74ALVCH16652PF8
Integrated Device Technology Inc
Check for Price Obsolete 3.3 V 7.3 ns 2 8 YES TSSOP 3-STATE ALVC/VCX/A REGISTERED BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 400 µm DUAL 1.2 mm 4.4 mm 11.3 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP TSSOP, 56 unknown 8542.39.00.01
IDT74ALVCH16652PAG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 7.3 ns 2 8 YES TSSOP 3-STATE ALVC/VCX/A REGISTERED BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G56 Not Qualified e3 1 85 °C -40 °C 260 40 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-56 56 compliant 8542.39.00.01
IDT74ALVCH16652PF
Integrated Device Technology Inc
Check for Price No Obsolete 3.3 V 7.3 ns 5.2 ns 2 8 YES TSSOP BIDIRECTIONAL POSITIVE EDGE 3-STATE ALVC/VCX/A REGISTERED BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 24 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 1 85 °C -40 °C 240 30 56 PLASTIC/EPOXY TSSOP56,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 400 µm DUAL 1.2 mm 4.4 mm 11.3 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP TSSOP, TSSOP56,.25,16 56 not_compliant 8542.39.00.01
IDT74ALVCH16652PA8
Integrated Device Technology Inc
Check for Price No Obsolete 3.3 V 7.3 ns 2 8 YES TSSOP 3-STATE ALVC/VCX/A REGISTERED BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G56 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, 56 compliant 8542.39.00.01
IDT74ALVCH16652PV
Integrated Device Technology Inc
Check for Price No Obsolete 3.3 V 7.3 ns 5.2 ns 2 8 YES SSOP BIDIRECTIONAL POSITIVE EDGE 3-STATE ALVC/VCX/A REGISTERED BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 24 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 1 85 °C -40 °C 225 20 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.794 mm 7.5 mm 18.415 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP, SSOP56,.4 56 not_compliant 8542.39.00.01