Filter Your Search
1 - 2 of 2 results
|
IDT74ALVCH16271PF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 6.2 ns | 6.2 ns | 12 | 1 | 1 | 2 | YES | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS EXCHANGER | CMOS | ENABLE LOW | 24 mA | 3 | TRUE | 100 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | TUBE | TIN LEAD | GULL WING | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | TSSOP, TSSOP56,.25,16 | 56 | not_compliant | 8542.39.00.01 | ||
|
IDT74ALVCH16271PF8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 2.5 V | 6.2 ns | 6.2 ns | 12 | 1 | 1 | 2 | YES | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS EXCHANGER | CMOS | ENABLE LOW | 24 mA | 3 | TRUE | 100 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | TR | TIN LEAD | GULL WING | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | TSSOP, | 56 | unknown | 8542.39.00.01 |