Filter Your Search
1 - 7 of 7 results
|
IDT72V3672L15PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 294.912 kbit | 36 | 8KX36 | 3.3 V | 10 ns | 15 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 400 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-120 | 120 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
IDT72V3672L15PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 36 | 8KX36 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 1 mA | 400 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 4 | 70 °C | 240 | 30 | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-120 | 120 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72V3672L15PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 36 | 8KX36 | 3.3 V | 10 ns | 15 ns | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 4 | 85 °C | -40 °C | 240 | 30 | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-120 | 120 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT72V3672L15PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 36 | 8KX36 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 1 mA | 400 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 4 | 70 °C | 240 | 30 | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-120 | 120 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72V3672L15PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 36 | 8KX36 | 3.3 V | 10 ns | 15 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 400 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 4 | 70 °C | 240 | 30 | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-120 | 120 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
IDT72V3672L15PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 294.912 kbit | 36 | 8KX36 | 3.3 V | 10 ns | 15 ns | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-120 | 120 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
IDT72V3672L15PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 294.912 kbit | 36 | 8KX36 | 3.3 V | 10 ns | 15 ns | MAIL BOX BYPASS REGISTER | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | GREEN, TQFP-120 | 120 | compliant | EAR99 | 8542.32.00.71 |