Filter Your Search
1 - 10 of 21 results
|
IDT72V3642L15PQFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 10 ns | 15 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 400 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e3 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | MATTE TIN | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | BQFP, | 132 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT72V3642L15PQF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 10 ns | 15 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 400 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | BQFP, | 132 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT72V3642L10PQF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 1 mA | 400 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72V3642L15PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 1 mA | 400 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 4 | 70 °C | 240 | 30 | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP120,.63SQ,16 | 120 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72V3642L10PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 1 mA | 400 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 4 | 70 °C | 240 | 30 | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP120,.63SQ,16 | 120 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72V3642L15PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 1 mA | 400 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 4 | 70 °C | 240 | 30 | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP120,.63SQ,16 | 120 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72V3642L10PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 6.5 ns | 10 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 400 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 4 | 70 °C | 240 | 30 | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 120 | not_compliant | EAR99 | 8542.32.00.71 | |||||
|
IDT72V3642L12PQF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 8 ns | 12 ns | MAILBOX | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | BQFP, | 132 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
IDT72V3642L12PQF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 8 ns | 83 MHz | 12 ns | BI-DIRECTIONAL FIFO | MAILBOX | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 1 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | not_compliant | EAR99 | 8542.32.00.71 | |||||
|
IDT72V3642L10PQFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 6.5 ns | 10 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 400 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e3 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | MATTE TIN | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | BQFP, | 132 | compliant | EAR99 | 8542.32.00.71 |