Parametric results for: idt72v3626 under FIFOs

Filter Your Search

1 - 10 of 13 results

|
-
-
-
Manufacturer Part Number: idt72v3626
Select parts from the table below to compare.
Compare
Compare
IDT72V3626L15PFG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 9.216 kbit 36 256X36 3.3 V 10 ns 15 ns BI-DIRECTIONAL FIFO AUTO POWER DOWN; MAILBOX 1 256 256 words SYNCHRONOUS YES PARALLEL 5 µA 3.6 V 3 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 compliant EAR99 8542.32.00.71
IDT72V3626L10PFG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 9.216 kbit 36 256X36 3.3 V 6.5 ns 10 ns AUTO POWER DOWN; MAILBOX 1 256 256 words SYNCHRONOUS YES PARALLEL 3.45 V 3.15 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 compliant EAR99 8542.32.00.71
IDT72V3626L12PF
Integrated Device Technology Inc
Check for Price No No Obsolete 9.216 kbit 36 256X36 3.3 V 8 ns 12 ns MAILBOX 1 256 256 words SYNCHRONOUS YES PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant EAR99 8542.32.00.71
IDT72V3626L10PF9
Integrated Device Technology Inc
Check for Price No No Obsolete 9.216 kbit 36 256X36 3.3 V 6.5 ns 10 ns BI-DIRECTIONAL FIFO AUTO POWER DOWN; MAILBOX 1 256 256 words SYNCHRONOUS YES PARALLEL 5 µA 3.45 V 3.15 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant EAR99 8542.32.00.71
IDT72V3626L20PF
Integrated Device Technology Inc
Check for Price No Obsolete 9.216 kbit 36 256X36 3.3 V 12 ns 50 MHz 20 ns BI-DIRECTIONAL FIFO AUTO POWER DOWN; MAILBOX 1 256 256 words SYNCHRONOUS YES PARALLEL 400 µA 3.6 V 3 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e0 3 70 °C 225 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant EAR99 8542.32.00.71
IDT72V3626L10PFG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 9.216 kbit 36 256X36 3.3 V 6.5 ns 10 ns BI-DIRECTIONAL FIFO AUTO POWER DOWN; MAILBOX 1 256 256 words SYNCHRONOUS YES PARALLEL 5 µA 3.45 V 3.15 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e3 3 70 °C 260 30 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 compliant EAR99 8542.32.00.71
IDT72V3626L15PF
Integrated Device Technology Inc
Check for Price No Obsolete 9.216 kbit 36 256X36 3.3 V 10 ns 66.7 MHz 15 ns BI-DIRECTIONAL FIFO AUTO POWER DOWN; MAILBOX 1 256 256 words SYNCHRONOUS YES PARALLEL 400 µA 5 µA 3.6 V 3 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e0 3 70 °C 225 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant EAR99 8542.32.00.71
IDT72V3626L10PF
Integrated Device Technology Inc
Check for Price No Obsolete 9.216 kbit 36 256X36 3.3 V 6.5 ns 100 MHz 10 ns BI-DIRECTIONAL FIFO AUTO POWER DOWN; MAILBOX 1 256 256 words SYNCHRONOUS YES PARALLEL 1 mA 5 µA 3.45 V 3.15 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e0 3 70 °C 225 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant EAR99 8542.32.00.71
IDT72V3626L12PF9
Integrated Device Technology Inc
Check for Price No No Obsolete 9.216 kbit 36 256X36 3.3 V 8 ns 12 ns MAILBOX 1 256 256 words SYNCHRONOUS YES PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant EAR99 8542.32.00.71
IDT72V3626L15PF8
Integrated Device Technology Inc
Check for Price No Obsolete 9.216 kbit 36 256X36 3.3 V 10 ns 66.7 MHz 15 ns BI-DIRECTIONAL FIFO AUTO POWER DOWN; MAILBOX 1 256 256 words SYNCHRONOUS YES PARALLEL 400 µA 5 µA 3.6 V 3 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e0 3 70 °C 225 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant EAR99 8542.32.00.71