Parametric results for: idt72v3622l15pf under FIFOs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: idt72v3622l15pf
Select parts from the table below to compare.
Compare
Compare
IDT72V3622L15PF9
Integrated Device Technology Inc
Check for Price No No Obsolete 9.216 kbit 36 256X36 3.3 V 10 ns 15 ns BI-DIRECTIONAL FIFO MAIL BOX BYPASS REGISTER 1 256 256 words SYNCHRONOUS YES PARALLEL 400 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G120 Not Qualified e0 4 70 °C 240 30 120 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 400 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-120 120 not_compliant EAR99 8542.32.00.71
IDT72V3622L15PF8
Integrated Device Technology Inc
Check for Price No No Obsolete 9.216 kbit 36 256X36 3.3 V 10 ns 66.7 MHz 15 ns BI-DIRECTIONAL FIFO MAIL BOX BYPASS REGISTER 1 256 256 words SYNCHRONOUS YES PARALLEL 1 mA 400 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G120 Not Qualified e0 4 70 °C 240 30 120 PLASTIC/EPOXY LFQFP QFP120,.63SQ,16 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 400 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-120 120 not_compliant EAR99 8542.32.00.71
IDT72V3622L15PF
Integrated Device Technology Inc
Check for Price No No Obsolete 9.216 kbit 36 256X36 3.3 V 10 ns 66.7 MHz 15 ns BI-DIRECTIONAL FIFO MAIL BOX BYPASS REGISTER 1 256 256 words SYNCHRONOUS YES PARALLEL 1 mA 400 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G120 Not Qualified e0 4 70 °C 240 30 120 PLASTIC/EPOXY LFQFP QFP120,.63SQ,16 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 400 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-120 120 not_compliant EAR99 8542.32.00.71
IDT72V3622L15PFG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 9.216 kbit 36 256X36 3.3 V 10 ns 15 ns BI-DIRECTIONAL FIFO MAIL BOX BYPASS REGISTER 1 256 256 words SYNCHRONOUS YES PARALLEL 400 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G120 Not Qualified e3 3 70 °C 120 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 400 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-120 120 compliant EAR99 8542.32.00.71