Filter Your Search
1 - 10 of 11 results
|
IDT72V36104L10PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 6.5 ns | 10 ns | MAILBOX BYPASS REGISTER | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT72V36104L15PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 10 ns | 15 ns | MAILBOX BYPASS REGISTER | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT72V36104L10PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 6.5 ns | 10 ns | MAILBOX BYPASS REGISTER | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT72V36104L10PF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | BI-DIRECTIONAL FIFO | MAILBOX BYPASS REGISTER | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
IDT72V36104L20PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 12 ns | 20 ns | MAILBOX BYPASS REGISTER | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | 1999-03-01 | ||||||
|
IDT72V36104L10PF8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | BI-DIRECTIONAL FIFO | MAILBOX BYPASS REGISTER | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
IDT72V36104L15PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 10 ns | 15 ns | MAILBOX BYPASS REGISTER | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT72V36104L15PF8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | BI-DIRECTIONAL FIFO | MAILBOX BYPASS REGISTER | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
IDT72V36104L10PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 6.5 ns | 10 ns | MAILBOX BYPASS REGISTER | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT72V36104L15PF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | BI-DIRECTIONAL FIFO | MAILBOX BYPASS REGISTER | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 |