Parametric results for: idt72v241l15j8 under FIFOs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt72v241l15j8
Select parts from the table below to compare.
Compare
Compare
IDT72V241L15J8
Integrated Device Technology Inc
Check for Price No No Obsolete 36.864 kbit 9 4KX9 3.3 V 10 ns 66.7 MHz 15 ns OTHER FIFO 1 4000 4.096 k SYNCHRONOUS YES PARALLEL 5 mA 20 µA 3.6 V 3 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 1 70 °C 225 20 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 3.55 mm 13.9954 mm 11.4554 mm INTEGRATED DEVICE TECHNOLOGY INC QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.71