Parametric results for: idt72v225l20tf under FIFOs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: idt72v225l20tf
Select parts from the table below to compare.
Compare
Compare
IDT72V225L20TF8
Integrated Device Technology Inc
Check for Price No No Obsolete 18.432 kbit 18 1KX18 3.3 V 12 ns 50 MHz 20 ns OTHER FIFO EASILY EXPANDABLE IN DEPTH AND WIDTH 1 1000 1.024 k SYNCHRONOUS YES PARALLEL 5 mA 30 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C 240 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC QFP PLASTIC, STQFP-64 64 not_compliant EAR99 8542.32.00.71
IDT72V225L20TF
Integrated Device Technology Inc
Check for Price No No Obsolete 18.432 kbit 18 1KX18 3.3 V 12 ns 50 MHz 20 ns OTHER FIFO EASILY EXPANDABLE IN DEPTH AND WIDTH 1 1000 1.024 k SYNCHRONOUS YES PARALLEL 5 mA 30 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C 240 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC QFP PLASTIC, STQFP-64 64 not_compliant EAR99 8542.32.00.71
IDT72V225L20TFG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 18.432 kbit 18 1KX18 3.3 V 12 ns 20 ns EASILY EXPANDABLE IN DEPTH AND WIDTH 1 1000 1.024 k SYNCHRONOUS YES PARALLEL 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e3 3 70 °C 64 PLASTIC/EPOXY QFP SQUARE FLATPACK YES MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC QFP QFP, 64 compliant EAR99 8542.32.00.71
IDT72V225L20TF9
Integrated Device Technology Inc
Check for Price No No Obsolete 18.432 kbit 18 1KX18 3.3 V 12 ns 20 ns OTHER FIFO EASILY EXPANDABLE IN DEPTH AND WIDTH 1 1000 1.024 k SYNCHRONOUS YES PARALLEL 30 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC QFP PLASTIC, STQFP-64 64 compliant EAR99 8542.32.00.71