Filter Your Search
1 - 1 of 1 results
|
IDT72V2103L7-5BCI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 2.3593 Mbit | 18 | 128KX18 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | 9 | 1 | 128000 | 131.072 k | SYNCHRONOUS/ASYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 100 | PLASTIC/EPOXY | BGA | BGA100,10X10,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA, BGA100,10X10,40 | not_compliant | EAR99 | 8542.32.00.71 | 1998-11-01 |