Filter Your Search
1 - 1 of 1 results
|
IDT72T3645L5BBI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 2.5 V | 3.6 ns | 200 MHz | 5 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-208 | 208 | not_compliant | EAR99 | 8542.32.00.71 |