Filter Your Search
1 - 9 of 9 results
|
IDT72P51359L6BBI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 1.8 V | 3.7 ns | 166 MHz | OTHER FIFO | 64000 | 65.536 k | ASYNCHRONOUS | 100 mA | 150 µA | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | |||||||||||||||
|
IDT72P51359L5BBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 1.8 V | 3.6 ns | 200 MHz | 5 ns | OTHER FIFO | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 100 mA | 150 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.71 | BGA | BGA, BGA256,16X16,40 | 256 | |||
|
IDT72P51359L6BBGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 1.8 V | 3.7 ns | 166 MHz | 6 ns | OTHER FIFO | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 100 mA | 150 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.71 | BGA | BGA, BGA256,16X16,40 | 256 | ||
|
IDT72P51359L6BBI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 1.8 V | 3.7 ns | 166 MHz | OTHER FIFO | 64000 | 65.536 k | ASYNCHRONOUS | 100 mA | 150 µA | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | |||||||||||||||
|
IDT72P51359L6BBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 1.8 V | 3.7 ns | 166 MHz | 6 ns | OTHER FIFO | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 100 mA | 150 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.71 | BGA | BGA, BGA256,16X16,40 | 256 | |||
|
IDT72P51359L6BB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 1.8 V | 3.7 ns | 166 MHz | OTHER FIFO | 64000 | 65.536 k | ASYNCHRONOUS | 100 mA | 150 µA | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
IDT72P51359L5BB8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 1.8 V | 3.6 ns | 200 MHz | 5 ns | OTHER FIFO | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 100 mA | 150 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | BGA | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | 256 | ||||
|
IDT72P51359L6BB8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 1.8 V | 3.7 ns | 166 MHz | 6 ns | OTHER FIFO | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 100 mA | 150 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | BGA | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | 256 | ||||
|
IDT72P51359L5BB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 1.8 V | 3.6 ns | 200 MHz | OTHER FIFO | 64000 | 65.536 k | ASYNCHRONOUS | 100 mA | 150 µA | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 |