Filter Your Search
1 - 2 of 2 results
![]() |
IDT72815LB20PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 10 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP128,.63X.87,20 | 128 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72815LB20PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 18.432 kbit | 18 | 1KX18 | 5 V | 15 ns | 40 MHz | OTHER FIFO | 1000 | 1.024 k | SYNCHRONOUS | 10 mA | 100 µA | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 128 | PLASTIC/EPOXY | QFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFP, QFP128,.63X.87,20 | compliant | EAR99 | 8542.32.00.71 |