Filter Your Search
1 - 5 of 5 results
![]() |
IDT72815LB15BG8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 9.216 kbit | 18 | 512X18 | 5 V | 10 ns | 66 MHz | 15 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 10 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PBGA-B121 | Not Qualified | e0 | 3 | 70 °C | 121 | PLASTIC/EPOXY | BGA | BGA121,11X11,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 3.5 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 16 X 16 MM, PLASTIC, BGA-121 | 121 | not_compliant | EAR99 | 8542.32.00.71 | 1995-01-01 | |||
![]() |
IDT72815LB15BGG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 2 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 10 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PBGA-B121 | Not Qualified | e3 | 70 °C | 121 | PLASTIC/EPOXY | BGA | BGA121,11X11,50 | SQUARE | GRID ARRAY | YES | MATTE TIN | BALL | 1.27 mm | BOTTOM | 3.5 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 16 X 16 MM, GREEN, PLASTIC, BGA-121 | 121 | compliant | EAR99 | 8542.32.00.71 | |||||
![]() |
IDT72815LB15BG
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 9.216 kbit | 18 | 512X18 | 5 V | 10 ns | 66 MHz | 15 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 10 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PBGA-B121 | Not Qualified | e0 | 3 | 70 °C | 121 | PLASTIC/EPOXY | BGA | BGA121,11X11,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 3.5 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 16 X 16 MM, PLASTIC, BGA-121 | 121 | not_compliant | EAR99 | 8542.32.00.71 | 1995-01-01 | |||
![]() |
IDT72815LB15BGGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 2 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 10 mA | 100 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e3 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | BGA | BGA121,11X11,50 | SQUARE | GRID ARRAY | YES | MATTE TIN | BALL | 1.27 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 16 X 16 MM, GREEN, PLASTIC, BGA-121 | 121 | compliant | EAR99 | 8542.32.00.71 | |||||||
![]() |
IDT72815LB15BGI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 10 mA | 100 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e0 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | BGA | BGA121,11X11,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 3.5 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 16 X 16 MM, PLASTIC, BGA-121 | 121 | not_compliant | EAR99 | 8542.32.00.71 |