Parametric results for: idt7280l15pag under FIFOs

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: idt7280l15pag
Select parts from the table below to compare.
Compare
Compare
IDT7280L15PAGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 2.304 kbit 9 256X9 5 V 15 ns 25 ns RETRANSMIT 2 256 256 words ASYNCHRONOUS NO PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G56 Not Qualified e3 1 85 °C -40 °C 260 40 56 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 14 mm 6.1 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, 56 compliant EAR99 8542.32.00.71
IDT7280L15PAG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 2.304 kbit 9 256X9 5 V 15 ns 40 MHz 25 ns OTHER FIFO RETRANSMIT 1 256 256 words ASYNCHRONOUS 3-STATE NO PARALLEL 15 mA 125 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G56 Not Qualified e3 1 70 °C 260 30 56 PLASTIC/EPOXY TSSOP TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.2 mm 14 mm 6.1 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP56,.3,20 56 compliant EAR99 8542.32.00.71
IDT7280L15PAGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 2.304 kbit 9 256X9 5 V 15 ns 40 MHz 25 ns OTHER FIFO RETRANSMIT 1 256 256 words ASYNCHRONOUS NO PARALLEL 15 mA 125 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G56 Not Qualified e3 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.2 mm 14 mm 6.1 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP56,.3,20 56 compliant EAR99 8542.32.00.71
IDT7280L15PAG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 2.304 kbit 9 256X9 5 V 15 ns 25 ns RETRANSMIT 2 256 256 words ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G56 Not Qualified e3 1 70 °C 260 40 56 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 14 mm 6.1 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, 56 compliant EAR99 8542.32.00.71